Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD2920B150TF
Order Code4072055
Product RangeSMD2920 Series
Technical Datasheet
6,454 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.646 |
50+ | Kč5.016 |
100+ | Kč4.715 |
250+ | Kč4.088 |
500+ | Kč3.712 |
1500+ | Kč3.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B150TF
Order Code4072055
Product RangeSMD2920 Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeSMD2920 Series
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2920 Series
Holding Current
1.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022