Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.227 |
5+ | Kč65.710 |
10+ | Kč60.944 |
20+ | Kč55.678 |
40+ | Kč52.166 |
100+ | Kč49.157 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3105N
Order Code4695694
Technical Datasheet
Product Range-
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.045ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height2.85mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
2.85mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Inductance
6.3µH
DC Resistance Max
0.045ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747