Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč696.722 |
5+ | Kč677.662 |
10+ | Kč658.350 |
20+ | Kč639.038 |
50+ | Kč619.476 |
Product Information
Product Overview
The 3DH4-0LAP3 is a high-temperature Rechargeable Battery with nickel cadmium technology and wire leads terminals. It has service life depending upon application up to 1000 charge/discharge cycles can be expected. It can be connected together to form higher voltage packs. Depending upon quantities required almost any configuration can be achieved.
- High capacity
- Long service life
Applications
Power Management
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
3.6V
4Ah
3 x D
Wire Leads
32.5mm
410g
-
-
Nickel Cadmium
32.3mm
62mm
1
D x 3
-
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate