Print Page
GS100502
HALL EFFECT GEAR TOOTH SENSOR, 5 TO 24V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF / PARTNER STOCK
Manufacturer Part NoGS100502
Order Code4620772
Product RangeGS1005 Series
Technical Datasheet
350 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | Kč1,034.550 |
| 75+ | Kč978.120 |
Price for:Each
Minimum: 25
Multiple: 25
Kč25,863.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF / PARTNER STOCK
Manufacturer Part NoGS100502
Order Code4620772
Product RangeGS1005 Series
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeGS1005 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
5VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Gear Tooth
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
GS1005 Series
Technical Docs (1)
Alternatives for GS100502
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699