Print Page
Product Information
ManufacturerZF
Manufacturer Part NoPACA3000
Order Code1180018
Product RangePA Series
Technical Datasheet
Product RangePA Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeBCD
Readout0 to 9
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PACA3000 is a Selector Switch with very small dimensions for front-mounting, 10 to 16 switching positions. Extended PCB for mounting of additional components available and connection with quick connect terminals or solder pins. PPO (noryl) black housing, WE alloy no-2 contacts and G10 (FR4) glass filled epoxy, copper-plated Au over Ni printed circuit board.
- 0.1Ω Maximum contact resistance
- 10³MΩ Insulating resistance
- 10⁶ Operations mechanical life cycle
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
PA Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002