Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerZMDI
Manufacturer Part NoZSPM4141AI1W12
Order Code2322441RL
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Input Voltage Min2.5V
Input Voltage Max5.5V
Product Range-
Output Current Max200mA
Max Output Current200mA
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Input Voltage Max
5.5V
Output Current Max
200mA
No. of Pins
8Pins
Operating Temperature Min
-20°C
Output Voltage Nom
1.2V
Input Voltage Min
2.5V
Product Range
-
Max Output Current
200mA
IC Mounting
Surface Mount
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012