Informace o produktu
Přehled produktu
DVK-WLM101 is a development kit for WLM101 low power 802.11b WLAN module. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32bit microcontroller via simple commands. The WLM101 is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification, allowing customers to focus on their core application, product or expertise. The module supports data rates up to 11Mbps, is compliant with 802.11b and meets regulatory and Wi-Fi Alliance requirements. Multiple software configurations are available for stack running on the module. It offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi-Fi capabilities to their products.
- Operates with standard 802.11 b/g/n access points at speed up to 11Mbps(802.11b)
- Infrastructure or Adhoc mode
- Multiple UART and SPI interfaces
- Supports SPI interface
- Up to 921.6kbps on UART
- Full Wi-Fi stack including WPS and optional networking stack and services
- 802.11i security
- WEP, WPA, WPA2-PSK, enterprise
- U. FL connector for external antenna
Technické specifikace
Laird Technologies
Bezdrátový Vývoj
-
No SVHC (15-Jan-2019)
-
RF Modul
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě