Informace o produktu
Přehled produktu
The SPB106-AP-1 is a SPB106 WiFi 802.11b+g SMD WiFi board. The SPB106 is a SMD module with the HDG104 WLAN system in package, SIP module and all peripheral components required. It is a complete solution designed to be surface mount on any host system needing a complete WiFi solution. SPB106 enables a cost efficient ultra low power, high performance and feature rich client solution. It provides up to 54Mbit/s data rate when operating in the OFDM mode and up to 11Mbit/s data rate when operating in the DSSS/CCK mode. The host interface supports SPI communication when used in the 10pin RF header connection (WLESS) and SDIO when used in a custom board with the AVR32UC3A3.
- QPSK, 16QAM, 64QAM DBPSK, DQPSK, CCK, OFDM with BPSK modulation
- WEP and AES hardware encryption accelerator up to 128bits
- Chip Antenna and connector for external antenna (optional) mounted on the board
- Low power consumption due to efficient class AB PA design
- On chip RF filter for the ISM band 2.4GHz
- Advanced power management for optimum power consumption at varying load
- Bluetooth coexistence support
- Power supply 3.3V from EVK board
- Small footprint 25.8mm X 20.6mm
Aplikace
Multimédia, Průmyslový, Bezdrátový, Komunikace & Sítě, Automatizace Budov, Snímání & Instrumentace, Zobrazování, Video & Vize, RF Komunikace
Výstrahy
HDG104 withstands ESD voltages up to 2000 V tested with HBM (human body model) according to JESD22-A114 and up to 300 V tested with MM (machine model) according to JESD22-A115.
Technické specifikace
Bezdrátové Připojení
SPB106
Pouze Deska
No SVHC (15-Jan-2019)
H&D Wireless
WiFi
-
Technické dokumenty (1)
Související produkty
Nalezené produkty: 5
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Sweden
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě