Informace o produktu
Přehled produktu
The V15W11DZ200A06-AW1 is a MICRO SWITCH™ watertight miniature-sized snap-action Basic Switch with gold plated contacts and long roller lever designed for harsh-duty and wash down areas. Rugged yet precise, the switch gives highly accurate machine control for turning circuits on and off. The V15W can be used in a wide range of challenging environments, including food packaging plants, forklifts, ATVs, golf carts, lawn mowers, garbage trucks, salt trucks, commercial buses and wheelchair lifts for conversion vans. It can also be used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines and transportation.
- IP67 Degree of protection
- Pre-leaded wires for easy installation
- Wide temperature range
- Metric or USA mounting holes
- Long mechanical/electrical service life
- UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
Technické specifikace
Miniaturní
SPDT
100mA
-
200gf
Dlouhá Páka s Válečkem
Rychlé Připojení, Pájecí
48V
250V
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Osvědčení o shodě