| Množství | |
|---|---|
| 1+ | 15 167.873 Kč |
Informace o produktu
Přehled produktu
KICKSTARTFL-SUITE-AN-AU is a KickStart instrument control software includes all suite applications in one license. KickStart simplifies what you need to know about the instrument so that in just minutes you can take the instrument out of the box and get real data on your device. By plotting data immediately and offering quick statistical summaries of the data in the reading table, KickStart allows you to gather insights faster and make the decisions you need to move on to the next stage of device and product development. KickStart saves you time by facilitating quick replication of tests and comparison of results using convenient export features. With KickStart, you can focus on interpreting the test results so that your team can meet their innovation goals.
- 1-year time-based floating license option
- Save time by automating data collection of millions of readings
- Set up a multi-instrument test with the ability to independently control up to eight instruments
- Supports SMU instruments, DMMs, power supplies, oscilloscopes, dataloggers and sensitive instruments
- Replicate tests quickly using saved test configurations
- Use built-in plotting and comparison tools to quickly discover measurement anomalies and trends
- Auto-export data in ready-to-use .csv and .xlsx formats for reports and additional analysis
Technické specifikace
KickStart Instrument Control Software
Předplatné
-
Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
No SVHC (23-Jan-2024)
-
-
Windows
-
Technické dokumenty (3)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
Osvědčení o shodě