Informace o produktu
Přehled produktu
The AC164142 is a consumer band BPSK 7.2Kbps power line soft modem PICtail Plus daughter board. provides communication over power lines using a binary phase shift keying modulation scheme. These boards interface to the popular explorer 16 development board and operate in the CENELEC C consumer frequency band at a carrier frequency of 129.6KHz. The software modem runs on the dsPIC33F digital signal controller and utilises an analog front end to interface to the AC power mains. Each of the communication nodes utilises a high voltage adapter cable that connects the consumer band BPSK Based 7.2Kbps power line soft modem to the AC mains. The HV adapter cable incorporates the circuitry required to provide the noise filtering and isolation from the power line.
- Operates on 5V and 9V power supply
- Modulation and demodulation in software
- Software selectable baud rates 1200, 2400, 3600, 4800, 5400 and 7200
- Variable transmit power level setting
- Compatible with 220V/50Hz and 110V/60Hz power lines
Obsah
Info Sheet, Two Consumer Band BPSK based 7.2Kbps Power Line Soft Modem PICtail Plus Daughter Boards, Two High Voltage Adapter Cables.
Poznámky
Záruka pouze 90 Dní. Po uplynutí záruky je potřeba řešit vrácení přes společnost Microchip.
Technické specifikace
Microchip
dsPIC33
dsPIC
2x Power-Line Soft-Modem PICtail Plus Dceřiné Desky, 2x Kabely Vysokonapěťového Adaptéru, Info List
dsPIC
-
Explorer 16 Vývojová Deska
-
Technické dokumenty (3)
Související produkty
Nalezené produkty: 4
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě