Informace o produktu
Alternativy pro 74LVT373PW,118
Nalezen 1 produkt
Přehled produktu
The 74LVT373PW is an octal BiCMOS transparent D Latch designed for VCC operation at 3.3V. This device coupled to eight 3-state output buffers. The two sections of the device are controlled independently by LE and OE\ control gates. The data on the Dn inputs are transferred to the latch outputs when the LE input is high. The latch remains transparent to the data inputs while LE is high and stores the data that is present one setup time before the high-to-low enable transition. The 3-state output buffers are designed to drive heavily loaded 3-state buses, MOS memories or MOS microprocessors. The active-low OE controls all eight 3-state buffers independent of the latch operation. When OE\ is low, the latched or transparent data appears at the outputs. When OE\ is high, the outputs are in the high-impedance OFF-state, which means they will neither drive nor load the bus.
- Inputs and outputs arranged for easy interfacing to microprocessors
- 3-state outputs for bus interfacing
- Common output enable control
- TTL input and output switching levels
- Input and output interface capability to systems at 5V supply
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- No bus current loading when output is tied to 5V bus
- Power-up reset
- Power-up 3-state
- Latch-up protection
Technické specifikace
74LVT373
Třístavový Invertovaný
-
TSSOP
2.7V
8bit
74373
85°C
-
Typ D Transparentní
-
TSSOP
20Pinů
3.6V
74LVT
-40°C
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě