Informace o produktu
Přehled produktu
The MPXV5010GC6U is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. The performance over-temperature is achieved by integrating the shear-stress strain gauge, temperature compensation, calibration and signal conditioning circuitry onto a single monolithic chip. The device operating characteristic and internal reliability and qualification tests are based on use of dry air as the pressure media. Media, other than dry air, may have adverse effects on sensor performance and long-term reliability.
- 5.0% Maximum error over 0 to 85°C
- Patented silicon shear stress strain gauge
- Ideally suited for microprocessor or microcontroller-based systems
Technické specifikace
Ukazatel
4.4mV/kPa
4.75V
SOP
8Pinů
0
Surface Mount
Vzduch
125°C
-
0kPa
10kPa
5.25V
SOP
Analogový
Single Axial Barbed
-
-40°C
-
Technické dokumenty (3)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě