Potřebujete další?
| Množství | |
|---|---|
| 1+ | 1 033.798 Kč |
Informace o produktu
Přehled produktu
Demonstration circuit 1332B features the LTC®2631, a 12bit I2C DAC with 1LSB (max) INL error. This device establishes a new benchmark for size and integration of 12bit DACs and on-board reference. The DC1332B may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Features LTC2631ACTS8-HM12 with 12bit resolution
- Mid-scale power-up
- 4.096V full scale voltage
Obsah
DC1332B-C demonstration board, 14-conductor ribbon cable.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Analog Devices
Datový Konvertor
Demo Board LTC2631ACTS8-HM12#PBF, 14-Conductor Ribbon Cable
-
LTC2631ACTS8-HM12#PBF
DAC
Demo Deska LTC2631ACTS8-HM12#PBF, 14-Vodičový Páskový Kabel
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Související produkty
Nalezené produkty: 8
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě