Potřebujete další?
| Množství | |
|---|---|
| 1+ | 1 912.099 Kč |
Informace o produktu
Přehled produktu
DC2196A-A is a LTC2666-16 8channel 16bit ±10V VOUT SoftSpan DAC with 10ppm/°C max reference (req DC2026 or DC590) demonstration board. This device features per-channel SoftSpan configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V for easy interface to lower voltage microcontrollers or FPGAs.
Obsah
DC2196A-A demonstration board, Ribbon cable.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Analog Devices
Datový Konvertor
Demonstrační Deska LTC2666IUH-16, Páskový Kabel
No SVHC (21-Jan-2025)
LTC2666IUH-16
DAC
-
Technické dokumenty (1)
Související produkty
Nalezené produkty: 6
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě