Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-3431
Order Code2821759
Product Range3430 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-3431
Order Code2821759
Product Range3430 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourYellow
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range3430 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Roll Length - Imperial
0
Tape Width - Imperial
0.5"
Product Range
3430 Series
Tape Colour
Yellow
Roll Length - Metric
0
Tape Width - Metric
12.7mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752