Print Page
259 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč259.076 |
10+ | Kč184.338 |
100+ | Kč175.309 |
250+ | Kč169.541 |
500+ | Kč163.522 |
1000+ | Kč157.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč259.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10326-52A0-008
Order Code9292896
Product Range10326
Also Known As7000007401
Technical Datasheet
Accessory TypeJunction Shell
For Use WithMini Delta Ribbon (MDR) Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10326
Product Overview
The 10326-52A0-008 is a 26-way unshielded plastic Junction Shell for round cable with attached groundplate. This 103 series connector can be used with mini D ribbon connectors.
- UL94V-0 Flame-rated outer shell
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
For Use With
Mini Delta Ribbon (MDR) Connectors
Cable Exit Angle
180°
Product Range
10326
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014