Print Page
97 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč275.378 |
10+ | Kč206.659 |
25+ | Kč196.627 |
100+ | Kč176.814 |
250+ | Kč171.798 |
500+ | Kč166.782 |
Price for:Each
Minimum: 1
Multiple: 1
Kč275.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10326-52F0-008
Order Code9292934
Product Range10326
Also Known As7000007402
Technical Datasheet
Accessory TypeSolder Plug Junction Backshell
For Use WithMini D Ribbon 101XX-3000VE Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10326
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 10326-52F0-008 is a 26-way unshielded plastic solder Junction Shell Plug with ground strap. This 103 series durable two-piece glass reinforced polyester backshell can be used with mini D ribbon 101XX-3000VE plug connectors. Outer shell made of glass reinforced polyester (PBT), cable clamp and ground plate made of stainless steel.
- Black colour
- Quick release metal latching mechanism
- Round straight exit
- UL94V-0 Flame-rated outer shell
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (15-Jan-2019)
For Use With
Mini D Ribbon 101XX-3000VE Plug Connectors
Cable Exit Angle
180°
Product Range
10326
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014