Print Page
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč329.300 |
10+ | Kč251.552 |
25+ | Kč239.012 |
100+ | Kč238.762 |
250+ | Kč238.511 |
500+ | Kč238.260 |
Price for:Each
Minimum: 1
Multiple: 1
Kč329.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10326-C200-00
Order Code2136511
Product Range103
Also Known As7000090468
Technical Datasheet
Accessory TypeJunction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range103
Product Overview
The 103 series Metal Junction Shell made of zinc alloy with nickel plated finish. It comes with the rugged two-piece die-cast metal shells with round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-6000 EC plug and suitable for round cable.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
103
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028281