Print Page
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč353.377 |
10+ | Kč272.620 |
25+ | Kč259.578 |
100+ | Kč228.479 |
250+ | Kč224.717 |
500+ | Kč220.704 |
Price for:Each
Minimum: 1
Multiple: 1
Kč353.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10336-C200-00
Order Code2136512
Product Range10336
Also Known As7000090469
Technical Datasheet
Accessory TypeJunction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range10336
Product Overview
The 10336-C200-00 is a 36-position Junction Backshell for round cable. It is made of zinc alloy with nickel plated finish. It comes with a rugged two-piece die-cast metal shell with round straight exit (compatible with 101XX-6000 EC plug). The reliable metal strain relief clamp provides grounding for cable shield. The backshell is suitable to use with the 3M™ Mini D ribbon (MDR) connectors.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Contents
2 Metal shell halves, Cable clamps (plated steel), 2 M2.6 x 6mm Flat head screws, 2 M2.6 x 4mm Pan head screws and 2 metal latches.
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
10336
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033276