Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1183-3/4X18YD
Order Code2674615
Product Range1183 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,947.964 |
10+ | Kč1,889.026 |
25+ | Kč1,830.088 |
50+ | Kč1,771.150 |
100+ | Kč1,711.961 |
250+ | Kč1,653.023 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,947.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1183-3/4X18YD
Order Code2674615
Product Range1183 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1183 Series
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
1183 Series
Tape Type
Copper
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189
Product traceability