Print Page
Product Information
Manufacturer3M
Manufacturer Part No1194 25MM
Order Code1776405
Product Range1194
Also Known AsFE510052866
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
ConductivityNon-Conductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range1194
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Copper
Tape Length - Imperial
54.1ft
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25mm
Tape Backing Material
Copper Foil
Tape Length - Metric
16.5m
Conductivity
Non-Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.98"
Product Range
1194
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8