Print Page
Product Information
Manufacturer3M
Manufacturer Part No1194
Order Code1776404
Product Range1194
Also Known AsFE510093373
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
ConductivityNon-Conductive
Tape Length - Imperial54.1ft
Tape ColourBrown
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range1194
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Backing Material
Copper Foil
Tape Type
Copper
Conductivity
Non-Conductive
Tape Colour
Brown
Roll Length - Imperial
36yard
Tape Width - Imperial
0.47"
Product Range
1194
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.5m
Tape Length - Imperial
54.1ft
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62