Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1267-1"X18YD
Order Code2674620
Product Range1267 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No1267-1"X18YD
Order Code2674620
Product Range1267 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeAluminum
ConductivityConductive
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1267 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
1267 Series
Tape Type
Aluminum
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76072090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143791
Product traceability