Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1601
Order Code2135623
Product RangeScotch™ Sprays
Also Known AsGTIN UPC EN: 00054007503422
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč873.787 |
12+ | Kč802.309 |
36+ | Kč753.403 |
Price for:Each
Minimum: 1
Multiple: 1
Kč873.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1601
Order Code2135623
Product RangeScotch™ Sprays
Also Known AsGTIN UPC EN: 00054007503422
Technical Datasheet
Sealant TypeAcrylic Resin
Sealant ApplicationsElectrical, Electronics
Dispensing MethodCan
Sealant ColourTransparent
Volume473ml
Weight16oz
Product RangeScotch™ Sprays
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1601 is a clear coloured Sealer Insulating Paint is a covering paint based on alkyd resin, it hardens into a flexible and resistant film, it is resistant to UV-rays, acids, oil and alkalis, it is moisture and weatherproof and is especially characterized by its high dielectric strength. Modified acrylic resin base with aliphatic and aromatic hydrocarbons solvent.
- Propane butane propellant
- Excellent adhesion
Applications
Consumer Electronics
Technical Specifications
Sealant Type
Acrylic Resin
Dispensing Method
Can
Volume
473ml
Product Range
Scotch™ Sprays
Sealant Applications
Electrical, Electronics
Sealant Colour
Transparent
Weight
16oz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.481942
UN Hazard Code:1950