Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1MF26-L586-00C-100
Order Code3129591
Product Range1MF26 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,308.865 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,308.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1MF26-L586-00C-100
Order Code3129591
Product Range1MF26 Series
Technical Datasheet
Connector Type AMDR Plug, 26 Way, 90°
Connector to Connector-
No. of Positions26Ways
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range1MF26 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
1MF26-L586-00C-100 is a 26 position high speed digital data transmission 3M™ shrunk delta ribbon (SDR) cable assembly. This supports new AIA Industrial Camera Link® standard for new mini C/L camera to C/L frame grabber applications.
- R/A (cable dresses down) overmolded MDR to a straight overmolded SDR
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type, rugged thumbscrew retention
- 30V voltage rating, 0.5A current rating
- Parchment / beige colour, polyvinyl chloride (PVC) jacket material
- 125VAC RMS for 1 minute withstanding voltage
- AWM VW-1 flammability
- 1m length, temperature rating range from 0°C to +70°C
Technical Specifications
Connector Type A
MDR Plug, 26 Way, 90°
No. of Positions
26Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector to Connector
-
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
1m
Product Range
1MF26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437