Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2-5-3311
Order Code2820193
Product Range3311 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.974 |
10+ | Kč216.190 |
20+ | Kč205.907 |
50+ | Kč189.856 |
100+ | Kč179.322 |
200+ | Kč169.039 |
500+ | Kč158.255 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2-5-3311
Order Code2820193
Product Range3311 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape TypeAluminum
ConductivityNon-Conductive
Total Tape Thickness3.6 mil (0.09 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range3311 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Adhesive Type
Rubber Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
3311 Series
Tape Type
Aluminum
Total Tape Thickness
3.6 mil (0.09 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
50.8mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064048