Product Information
Product Overview
The 62379291321 is a Hot Melt Adhesive with 100% solids and thermoplastic resin. It is a low-volatile-organic compound (VOC) and produces minimal odour when heated, helping to support a comfortable work environment. This adhesive offer fast and reliable performance when paired with our 3M™ hot melt applicators that designed to meet your handheld application needs. The 3792 thermoplastic adhesive has low to medium viscosity and long open times. The multi-purpose adhesive features a 40 to 50-second open bond, to allow for positioning and fit adjustment on wood, polyethylene, polypropylene, corrugated boxes and lightweight substrates on furniture, upholstery and novelties. Its nearly instant bonding property reduces production time for POP assembly, joining, attaching, securing, repairing, potting, panel bonding, wire tacking, bundling, sealing, encapsulating, rigidizing and foam bonding.
- Dries clear for clean appearance
- Open bond time allows for fit adjustment and positioning
- Excellent Go-to adhesive for POP display, carton sealing, furniture, upholstery and woodworking
- Easy to use
- Long open times allow for ease use on large assemblies and large surfaces
- Adhesive sets and obtains strength in seconds
Applications
Automotive, Consumer Electronics, Logistics, Industrial, Aerospace, Defence, Military
Technical Specifications
Transparent
-
Stick
-
Scotch-Weld™
Hot Melt
-
-
5kg
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate