Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4032, WHITE, 66M X 19MM
Order Code3935771
Product Range4032 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,072.300 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,072.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4032, WHITE, 66M X 19MM
Order Code3935771
Product Range4032 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range4032 Series
SVHCTo Be Advised
Product Overview
4032 is a double coated urethane foam tape. It is an off-white, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners.
- Acrylic adhesive type
- Urethane backing (carrier) material
- 90.0% elongation at break
- General industrial, metalworking, signage, transportation
- Double-sided
- 62# densified kraft paper primary liner, durable foam is ideal for interior mounting applications
- Green plaid primary liner colour, high shear adhesive with high temperature resistance
- 0.08mm primary liner thickness (metric), ideal for bonding, attaching, and mounting
- Off-white product colour, 24 month shell life
- Size is 66m x 19mm
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
216.5ft
Tape Width - Imperial
0.75"
Product Range
4032 Series
Tape Backing Material
Polyurethane Foam
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
66m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5