Print Page
Product Information
Manufacturer3M
Manufacturer Part No4430 25MM
Order Code1768490
Product Range4430
Also Known AsDT443000252
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4430
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotch-Mount™ 4430 double coated synthetic foam tape with a high tack acrylic adhesive
- Tape has a plain white paper liner
- Suitable for plasticised PVC but is not suitable for low surface energy plastics
- Used for bonding cable trunking within cabinets or on furniture
- Suitable for point of sale bonding applications using board, paper and most plastics
- Also used for furniture trim bonding, cable clips and air freshener bonding
Technical Specifications
Tape Type
Foam
Tape Backing Material
Foam
Tape Length - Imperial
216.5ft
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
4430
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.968