Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,284.175 |
Product Information
Product Overview
VHB™ Tape 4905 is a clear, 0.5mm tape with general purpose acrylic adhesive. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces. 3M™ VHB™ Tape 4905 is in the 4910 family of 3M™ VHB™ tapes. It utilizes a general purpose adhesive. It is commonly used in applications to join transparent material or where clear or colourless tape is preferred. It is specifically designed for good adhesion to metal, glass and plastics such as polycarbonate and acrylic. Recommended applications includes joining transparent material, mount backlit translucent signs, edge-bond resin filled glass, metal, glass and high surface energy (HSE) substrates, decorative material and trim, nameplates and logos, panel to frame, stiffener to panel.
- Dimension is 66m x 25mm (L x W)
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Virtually invisible fastening keeps surfaces smooth
- Replaces mechanical fasteners (rivets/welds/screws) or liquid adhesives for transparent applications
- Clear, 0.020 in (0.5 mm) with general purpose acrylic adhesive
- Eliminate drilling, grinding, refinishing, screwing, welding and associated clean-up
- Creates a permanent seal against water, moisture and more
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Allows the use of thinner, lighter weight and dissimilar materials
Technical Specifications
Acrylic Adhesive
Transparent
216.5ft
0.98"
VHB 4905 Series
Foam
20 mil (0.5 mm)
66m
25mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate