Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč329.551 |
Price for:Each
Minimum: 1
Multiple: 1
Kč329.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 662XW 0.5 MIC - 5" DISC is a manila Diamond Lapping Film designed for radiusing and levelling operations that require added durability. Type-H has a thicker diamond coating with a higher diamond concentration and a tougher resin for an increased cut rate and longer life, lasts 2 to 3 times longer than standard DLF.
Applications
Industrial
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Manila
Bore Size
127mm
Product Range
662X
Disc Diameter
127mm
Abrasive Grade
0.5
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451