Print Page
Product Information
Manufacturer3M
Manufacturer Part No69 25MM
Order Code726965
Product Range69
Also Known AsGE600093365
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialGlass Cloth
Tape Width - Metric25mm
Tape Width - Imperial0.98"
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Tape ColourWhite
Tape Length - Imperial108.3ft
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Product Range69
SVHCNo SVHC (17-Dec-2014)
Product Overview
The F69-25MM is a Glass Cloth Electrical Tape is a white tape with a high-temperature, thermosetting, silicone adhesive. The thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures. For use as a coil cover, anchor, for banding and core, layer and crossover insulation. UL recognized for continuous use up to 200°C.
- Printable
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Glass Cloth
Tape Width - Metric
25mm
Adhesive Type
Silicone Adhesive
Tape Colour
White
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
Glass Cloth
Tape Width - Imperial
0.98"
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Product Range
69
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22