Print Page
217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.346 |
5+ | Kč100.571 |
10+ | Kč93.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč108.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No700 19MM
Order Code2476087
Product Range700
Also Known As80611437072, GTIN UPC EAN: 00051128611807
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range700
SVHCNo SVHC (17-Jan-2022)
Product Overview
Scotch Commercial Grade Vinyl Electrical Tape 700 is a high quality, vinyl insulating tape. It has excellent resistance to abrasion, moisture, alkalies, acids, copper corrosion and varying weather conditions. Provides excellent mechanical protection with minimum bulk.
- Primary electrical insulation for all wire and cable splices rated up to 600V and 80°C
- Protective jacketing for high voltage cable splices and repairs
- Harnessing of wires and cables
- Excellent resistance to abrasion, moisture, alkalies, acids, copper corrosion and weather conditions
- Provides excellent mechanical protection with minimum bulk
- UL listed (file E129200), CSA C22.2 No. 197-M1983 certified (file LR48769)
- Protective jacketing for high voltage cable splices and repairs
- For indoor or outdoor, above or below ground applications
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
700
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 700 19MM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09