Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7486
Order Code1495871
Product Range0530 Series
Also Known AsFN510040481, GTIN UPC EAN: 00051131074866
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No7486
Order Code1495871
Product Range0530 Series
Also Known AsFN510040481, GTIN UPC EAN: 00051131074866
Technical Datasheet
Abrasive TypePad
Abrasive ColourGreen
Height225mm
Width155mm
Product Range0530 Series
Product Overview
The 05306 is a dark green Scotch-Brite® Handpad with A-coarse for cleaning and finishing applications. Flexible, conformable Scotch-Brite web produces a consistent, repeatable finish without altering the geometry of the work piece. Save time and money by reducing rework and improving process time. Use when deburring, cleaning, blending, finishing and polishing.
- Aluminium oxide mineral
- ACRS Grit grade
Applications
Maintenance & Repair
Technical Specifications
Abrasive Type
Pad
Height
225mm
Product Range
0530 Series
Abrasive Colour
Green
Width
155mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030693