Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč913.163 |
5+ | Kč840.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč913.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SPRAY 75 is a repositionable Spray Adhesive provides tape-like bonds on many lightweight materials. It adheres in seconds, yet has an extra-long tack range that allows you to lift and reposition material. Bonds paper, cardboard, acetate, foil, fabrics and plastic sheeting. It will not bleed through, stain or wrinkle most materials. It adheres in seconds, yet has an extra-long tack range that allows you to lift and reposition materials.
- Extra long tack range
- Flame retardant
- Excellent for production line work where parts are held in place temporarily prior to final assembly
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Impact
Cure
-
Dispensing Method
Can
Weight
325g
SVHC
No SVHC (15-Jan-2019)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
500ml
Product Range
75
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447
UN Hazard Code:1950