Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7700/50 100'SF
Order Code2785702
Product Range7700 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No7700/50 100'SF
Order Code2785702
Product Range7700 Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores50Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMetallic
Cable Width33.02mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating30VAC
Conductor MaterialTinned Copper
Jacket MaterialAluminium Foil, Polyester
Ribbon Cable TypeFlat Ribbon Cable
Product Range7700 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Metallic
No. of Max Strands x Strand Size
Solid
Voltage Rating
30VAC
Jacket Material
Aluminium Foil, Polyester
Product Range
7700 Series
No. of Cores
50Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
33.02mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.366243
Product traceability