Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8425-8
Order Code1266865
Also Known AsGTIN UPC EN: 00054007423911
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč516.648 |
10+ | Kč514.892 |
25+ | Kč513.137 |
100+ | Kč489.060 |
250+ | Kč469.748 |
500+ | Kč452.443 |
Price for:Each
Minimum: 1
Multiple: 1
Kč516.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8425-8
Order Code1266865
Also Known AsGTIN UPC EN: 00054007423911
Technical Datasheet
Sleeving / Tubing TypeCold Shrink
Sleeving MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Sleeving ColourBlack
Internal Diameter21mm
Length - Metric203mm
Length - Imperial8"
Product Range-
Product Overview
Black coloured cold shrink insulator designed for primary insulation of solid dielectric insulated wires and cable splicing rated to 1000V. It is also suitable for insulating secondary splices, direct-buried or submersible and dig-in repairs.
- Open-ended tubular sleeve provides ozone, acids and alkalis resistance
- Simple installation which requires no tools
- Insulates cable or connectors within a diameter range of 0.40 to 0.82in (10.1 to 20.9mm)
- 2:1 shrink ratio
- Withstands temperatures of -40°F to 194°F (-40 to 90°C)
- Environmental sealing for communication and other non-electrical applications
Contents
10/case shrink insulator.
Technical Specifications
Sleeving / Tubing Type
Cold Shrink
Sleeving Colour
Black
Length - Metric
203mm
Product Range
-
Sleeving Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Internal Diameter
21mm
Length - Imperial
8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05