Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No9088
Order Code1768494
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape Colour-
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DT272990771 is a Double Coated Tape, durable tape has high peel and shear strength and resistant to UV light, chemicals and high temperatures. Its long-term grip makes it an excellent choice for POP/POS displays, light boxes, signage, metal fabrication, home decoration, paper bonding, packaging and indoor/outdoor signs.
Applications
Maintenance & Repair, Industrial, Aerospace, Defence, Military
Warnings
Intended for appropriately trained professional/trade users only with awareness of hazard and safety procedures.
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
50m
Tape Colour
-
Tape Width - Metric
19mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318422