Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923345-02-C
Order Code3010611
Product Range3M Jumper Wires
Also Known AsGTIN UPC EAN: 00054007747659 80610339394
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč531.696 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
Kč531.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No923345-02-C
Order Code3010611
Product Range3M Jumper Wires
Also Known AsGTIN UPC EAN: 00054007747659 80610339394
Technical Datasheet
Wire Gauge22AWG
Jacket ColourRed
Kit Contents200Pcs of Length 5.08mm Red Jumper Wires
Product Range3M Jumper Wires
SVHCTo Be Advised
Product Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Red PVC insulation
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Applications
Prototyping
Technical Specifications
Wire Gauge
22AWG
Kit Contents
200Pcs of Length 5.08mm Red Jumper Wires
SVHC
To Be Advised
Jacket Colour
Red
Product Range
3M Jumper Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268