Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923345-06-C
Order Code1759188
Product Range923345 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No923345-06-C
Order Code1759188
Product Range923345 Series
Technical Datasheet
Wire Gauge0
Kit Contents150Pcs of Size 0.6" Jumper Wires
Jacket ColourBlue
Product Range923345 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Wire Gauge
0
Jacket Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Kit Contents
150Pcs of Size 0.6" Jumper Wires
Product Range
923345 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412