Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP100, CLEAR, 48.5ML
Order Code3935847
Product RangeScotch-Weld Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
12+ | Kč1,085.713 |
Price for:Each
Minimum: 12
Multiple: 12
Kč13,028.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP100, CLEAR, 48.5ML
Order Code3935847
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Product Overview
Scotch-Weld epoxy adhesive DP100 PLUS clear is a two component, fast curing, epoxy based resin that offers flexibility and high shear and peel strength.
- 48.5mL duo-pak cartridge
- 1:1 mix ratio by volume
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076084
UN Hazard Code:3267