Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP270
Order Code2452233
Product RangeScotch-Weld Series
Also Known As62326614351
Technical Datasheet
218 In Stock
168 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,030.537 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,030.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP270
Order Code2452233
Product RangeScotch-Weld Series
Also Known As62326614351
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodDual Cartridge
Compound ColourBlack
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
Product Overview
DP270 is an epoxy potting compound which has low viscosity for easy dispensing and potting. It is non-corrosive to copper, minimal exotherm and very low shrinkage – making it well-suited for potting and bonding electronic and electrical components. It offers good resistance to medical sterilization. Suitable for industries such as construction, consumer goods, electronics, general industrial, metalworking, military and government, signage, specialty vehicle, transportation and woodworking.
- Features a 70 minute work life
- Rigid potting compound is non-corrosive to copper
- Minimal exotherm and very low shrinkage
- Flammability testing per UL94 HB
- Good thermal shock resistance
- Excellent electrical properties
- 48hr full cure
- 60 min at 72°F (22°C) open time
- 48.5ml volume
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
-
Dispensing Method
Dual Cartridge
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0466
UN Hazard Code:2810