Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP605NS
Order Code2944774
Product RangeScotch-Weld Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč939.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč939.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP605NS
Order Code2944774
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeUrethane - 2 Part
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch-Weld Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for DP605NS
2 Products Found
Technical Specifications
Adhesive Type
Urethane - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
White
Tensile Strength
-
Volume
50ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090833
Product traceability