Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP760
Order Code1768449
Product RangeScotch-Weld Series
Also Known AsFS910040450
Technical Datasheet
75 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,362.346 |
12+ | Kč1,181.017 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,362.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP760
Order Code1768449
Product RangeScotch-Weld Series
Also Known AsFS910040450
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength29MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch-Weld Series
Product Overview
DP760 epoxy adhesive is a non-sag, two-part room temperature curing adhesive designed for use when high temperature resistance is required.
- 70-90 minute work life allows sufficient time for re-positioning
- High impact and fatigue resistance to withstand demanding conditions
- Outstanding high temperature resistance of -67ºF/-55ºC to 446ºF/230ºC
- High peel and shear strength for strong bonds in critical applications
- Bond a wide variety of substrates like wood, fibre, reinforced plastic, metal and glass
- 50ml container size
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
White
Tensile Strength
29MPa
Volume
50ml
Product Range
Scotch-Weld Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
UN Hazard Code:3259