Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS300-3/8-48-BLACK-12PCS
Order Code1610063
Product RangeEPS300 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,955.938 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
Kč6,955.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-3/8-48-BLACK-12PCS
Order Code1610063
Product RangeEPS300 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3.05mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeEPS300 Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.05mm
Product Range
EPS300 Series
Technical Docs (1)
Alternatives for EPS300-3/8-48-BLACK-12PCS
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58968