Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS300-3/8-6"-BLACK-10 PCPKS.
Order Code2368041
Product RangeEPS300 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-3/8-6"-BLACK-10 PCPKS.
Order Code2368041
Product RangeEPS300 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial0
Length - Metric152.4mm
I.D. Recovered Max - Imperial0
I.D. Recovered Max - Metric3.05mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeEPS300 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for EPS300-3/8-6"-BLACK-10 PCPKS.
3 Products Found
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
0
I.D. Recovered Max - Imperial
0
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.05mm
Product Range
EPS300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536