Print Page
Product Overview
The EPX490ML APPLICATOR is a Scotch-Weld™ EPX™ Pneumatic Applicator efficiently apply adhesive from 3M™ Scotch-Weld™ structural adhesive Duo-Pak cartridges for easy, quick applications using a pneumatic (compressed air) connection to supply continuous pressure, enabling a fast, easy way to meter, mix and apply two-part adhesives. Effective system for bonding, joining, gluing, attaching, assembling, encapsulating, potting and sealing applications.
- Pneumatically powered systems are ideal for large volume dispensing
- Dispenses 3M™ Scotch-Weld™ structural adhesives
- Mixes as it dispenses, minimizing material waste
- Pistol grip provides comfortable handling and precise control
Applications
Industrial, Automotive, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Applicator Type
Adhesives
SVHC
No SVHC (17-Dec-2014)
Product Range
EPX4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398