Print Page
Product Information
Manufacturer3M
Manufacturer Part NoET1933T8
Order Code1845023
Product RangeGT50
Also Known AsGT500080939, GTIN UPC EAN: 05010027415300
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeWaterbased Synthetic Acrylic Adhesive
Tape Width - Metric19.05mm
Tape ColourTransparent
Tape Width - Imperial0.75"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Product RangeGT50
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Tape Type
Sealing
Adhesive Type
Waterbased Synthetic Acrylic Adhesive
Tape Colour
Transparent
Tape Length - Metric
33m
Roll Length - Imperial
108.3ft
Product Range
GT50
Tape Backing Material
PP (Polypropylene)
Tape Width - Metric
19.05mm
Tape Width - Imperial
0.75"
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027442