Print Page
Product Information
Manufacturer3M
Manufacturer Part NoET1966T8
Order Code1845025
Product RangeET19
Also Known AsGT500077943
Technical Datasheet
Tape TypeSealing
Adhesive TypeWaterbased Synthetic Acrylic Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric19.05mm
Tape ColourTransparent
Tape Width - Imperial0.75"
Tape Length - Metric66m
Roll Length - Imperial216ft
Tape Length - Imperial216.5ft
Roll Length - Metric66m
Product RangeET19
SVHCNo SVHC (15-Jan-2018)
Product Overview
Scotch® easy tear tape made of 28 microns bi-oriented polypropylene film backing with water-based synthetic acrylic adhesive. It is an easy to tear light yellow transparent tape for everyday multi-purpose sealing, labelling and repair.
- Water based acrylic adhesive
- Bi-oriented polypropylene backing
- Eliminates the need for multiple tapes for the office
- Items taped together are not bulky, helps keep a professional look
- Non-solvent process
- Fewer emissions released into the atmosphere during processing
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Tape Length - Metric
66m
Tape Length - Imperial
216.5ft
Product Range
ET19
Adhesive Type
Waterbased Synthetic Acrylic Adhesive
Tape Width - Metric
19.05mm
Tape Width - Imperial
0.75"
Roll Length - Imperial
216ft
Roll Length - Metric
66m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689